


824541181 | |
|---|---|
DigiKey Part Number | 732-824541181TR-ND - Tape & Reel (TR) 732-824541181CT-ND - Cut Tape (CT) 732-824541181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541181 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 21.05V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.30900 | $13.09 |
| 100 | $1.24410 | $124.41 |
| 250 | $1.10180 | $275.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85220 | $426.10 |
| 1,000 | $0.83229 | $832.29 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

