
150141GS73103 | |
|---|---|
DigiKey Part Number | 732-150141GS73103TR-ND - Tape & Reel (TR) 732-150141GS73103CT-ND - Cut Tape (CT) 732-150141GS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141GS73103 |
Description | WL-SMTW SMT MONO-COLOR TOP LED W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 50 | $0.52160 | $26.08 |
| 100 | $0.47420 | $47.42 |
| 500 | $0.42682 | $213.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34146 | $682.92 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.62700 |

