TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0032120J2-TR

DigiKey Part Number
1697-C3M0032120J2-TR-ND - Tape & Reel (TR)
1697-C3M0032120J2-TRCT-ND - Cut Tape (CT)
1697-C3M0032120J2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0032120J2-TR
Description
MOSFET N-CH 1200V 68A TO263
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 15 V
Vgs (Max)
-8V, +19V
Input Capacitance (Ciss) (Max) @ Vds
3424 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
277W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.11000$35.11
10$25.22800$252.28
100$23.48480$2,348.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$19.18696$15,349.57
Manufacturers Standard Package
Unit Price without GST:$35.11000
Unit Price with GST:$38.62100