
878-2-3 | |
|---|---|
DigiKey Part Number | 991-878-2-3-ND |
Manufacturer | |
Manufacturer Product Number | 878-2-3 |
Description | SMA CAP & CHAIN |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |

