37144H-374-77
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37144H-374-77

DigiKey Part Number
5163-37144H-374-77TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37144H-374-77
Description
4"(100mm) PU Cold-Rolled Plate
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Wilton Tech
Series
Package
Tape & Box (TB)
Product Status
Active
Type
Wheel, Caster
Specifications
3.937" (100.00mm) Dia, Polyurethane (PU)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS6603.20.3000
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2$16.06500$32.13
Additional Resources
AttributeDescription
Other Names5163-37144H-374-77TB
Standard Package2