36123H-363-86A

DigiKey Part Number
5163-36123H-363-86ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
36123H-363-86A
Description
3"(75mm) TPU Cold-Rolled Plate
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Wilton Tech
Series
Package
Tape & Box (TB)
Product Status
Active
Type
Wheel, Caster
Specifications
2.952" Dia (75.00mm), Thermoplastic Polyurethane (TPU)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS6603.20.3000
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2$16.06500$32.13
Additional Resources
AttributeDescription
Other Names5163-36123H-363-86ATB
Standard Package2