96000055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96000055

Digi-Key Part Number
2582-96000055-ND
Manufacturer
WERMA USA Inc.
Manufacturer Product Number
96000055
Supplier
Description
BRACKET CONCEALED CABLE ENTRY GY
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Stack Light Mounting Bracket - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WERMA USA Inc.
Series
-
Package
Box
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in AUD
Box
QtyUnit PriceExt Price
1$28.36000$28.36
Additional Resources
AttributeDescription
Other Names2582-96000055
Standard Package1