26170005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26170005

Digi-Key Part Number
2582-26170005-ND
Manufacturer
WERMA USA Inc.
Manufacturer Product Number
26170005
Supplier
Description
EVOSIGNAL; MIDI BEACON; TUBE MOU
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Stack Light Mounting Tube - - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WERMA USA Inc.
Series
-
Package
Box
Part Status
Active
Type
Mounting Tube
Lamp Type
-
Light Color
-
Function
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in AUD
Box
QtyUnit PriceExt Price
1$29.36000$29.36
Additional Resources
AttributeDescription
Other Names2582-26170005
Standard Package1