1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1288470000

DigiKey Part Number
281-8095-ND
Manufacturer
Manufacturer Product Number
1288470000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.060 ~ 0.120" (1.5mm ~ 3.0mm)
Manufacturer
Weidmüller
Positions Per Level
1
Series
Panel Mount Type
Snap Fit
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
30 A
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Wire Gauge
10-24 AWG
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Color
Black
Width
0.201" (5.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$4.82870$482.87
Manufacturers Standard Package
Unit Price without GST:$4.82870
Unit Price with GST:$5.31157