8742610000

DigiKey Part Number
8742610000-ND
Manufacturer
Manufacturer Product Number
8742610000
Description
PAS CMR 0.5 TO 2.5A DC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensing DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing DC
Trip Status
Energized High/Low
Trip Range
0.5 ~ 2.5A DC
Delay Time
-
Voltage - Supply
-
Output Type
Relay
Circuit
SPST-NO (1 Form A)
Contact Rating @ Voltage
100mA @ 100VAC/100VDC
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Stock Options
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$83.32000$83.32
10$82.16700$821.67
30$81.00933$2,430.28
50$69.43680$3,471.84
100$67.12210$6,712.21
Manufacturers Standard Package