2635600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2635600000

Digi-Key Part Number
281-2635600000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
2635600000
Supplier
Description
TERMINAL MARKING, PRINTED CHARAC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Label, Snap In For 12mm Wide Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
Package
Box
Part Status
Active
Type
Label, Snap In
Legend
Danger Sign
Pitch
-
For Use With/Related Products
12mm Wide Terminal Blocks
Color
Yellow
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in AUD
Box
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.94600$9.46
25$0.86520$21.63
50$0.81400$40.70
100$0.78020$78.02
250$0.71232$178.08
500$0.67840$339.20
1,000$0.55967$559.67
2,500$0.50880$1,272.00
Additional Resources
AttributeDescription
Other Names281-2635600000
Standard Package40