1790040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1790040000
RockStar ModuPlug sample Box Handling

1790040000

DigiKey Part Number
281-2181-ND
Manufacturer
Manufacturer Product Number
1790040000
Description
CONN BASE BOTTOM ENTRY SZ4
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.228" L x 3.228" W x 2.165" H (82.00mm x 82.00mm x 55.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$50.29000$50.29
10$42.73700$427.37
25$40.06200$1,001.55
50$38.15080$1,907.54
100$36.33110$3,633.11
250$34.05928$8,514.82
Unit Price without GST:$50.29000
Unit Price with GST:$55.31900