
1746450000 | |
|---|---|
DigiKey Part Number | 1746450000-ND |
Manufacturer | |
Manufacturer Product Number | 1746450000 |
Description | CONN SPLICE 14-18 AWG PUSH 100PC |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 14-18 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray |

