cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746420000

DigiKey Part Number
1746420000-ND
Manufacturer
Manufacturer Product Number
1746420000
Description
CONN SPLICE 14-18 AWG PUSH 100PC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 14-18 AWG Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable