1423240000 | |
---|---|
DigiKey Part Number | 281-3561-ND |
Manufacturer | |
Manufacturer Product Number | 1423240000 |
Description | LABEL HEAT SHRINKABLE 0.30"D YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.30" (7.6mm); Cable O.D. 0.09" ~ 0.19" (2.4mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.30" (7.6mm); Cable O.D. 0.09" ~ 0.19" (2.4mm x 4.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer or Dot-matrix Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.39000 | $116.39 |
10 | $97.76400 | $977.64 |