
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $14.34900 | $286.98 |
| Unit Price without GST: | $14.34900 |
|---|---|
| Unit Price with GST: | $15.78390 |

