
M80-8500642 | |
|---|---|
DigiKey Part Number | 5831-M80-8500642-ND |
Manufacturer | |
Manufacturer Product Number | M80-8500642 |
Description | 3+3 POS. FEMALE DIL VERTICAL THR |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 120V |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $3.93400 | $236.04 |
| Unit Price without GST: | $3.93400 |
|---|---|
| Unit Price with GST: | $4.32740 |

