Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Plug | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.13mm ~ 0.28mm, 0.36mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 |

Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.25610 | $251.22 |
600 | $1.24020 | $744.12 |
1,000 | $1.22430 | $1,224.30 |
2,000 | $1.19250 | $2,385.00 |
2,600 | $1.17660 | $3,059.16 |
5,000 | $1.06530 | $5,326.50 |
10,000 | $0.98580 | $9,858.00 |
Unit Price without GST: | $1.25610 |
---|---|
Unit Price with GST: | $1.38171 |