cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5CA6002G

DigiKey Part Number
2266-G5CA6002G-ND
Manufacturer
Manufacturer Product Number
G5CA6002G
Description
RELAY GEN PURPOSE SPST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Relay Type
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $60.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
20$5.76100$115.22
Unit Price without GST:$5.76100
Unit Price with GST:$6.33710