940904030

DigiKey Part Number
2266-940904030-ND
Manufacturer
Manufacturer Product Number
940904030
Description
QUICK DISCONNECT, 1 CUT, COVER F
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
All prices are in AUD
Box
QuantityUnit PriceExt Price
878$0.12974$113.91
10,536$0.11692$1,231.87