936410024

DigiKey Part Number
2266-936410024-ND
Manufacturer
Manufacturer Product Number
936410024
Description
SOLID SOCKET 14AWG AU PLTD
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
All prices are in AUD
Box
QuantityUnit PriceExt Price
70$1.56057$109.24
840$1.42290$1,195.24
4,060$1.37700$5,590.62
13,020$1.31580$17,131.72