
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 42 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 40 Signal, 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.64600 | $126.46 |
| 50 | $12.41840 | $620.92 |
| 90 | $12.17522 | $1,095.77 |
| 200 | $11.94720 | $2,389.44 |
| Unit Price without GST: | $12.64600 |
|---|---|
| Unit Price with GST: | $13.91060 |

