
2137192051 | |
|---|---|
DigiKey Part Number | 900-2137192051-ND |
Manufacturer | |
Manufacturer Product Number | 2137192051 |
Description | 2.00 MLP W/W PLG HSG SGL 5CKT BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192051 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53067 | $2,122.68 |
| Unit Price without GST: | $0.53067 |
|---|---|
| Unit Price with GST: | $0.58374 |

