cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126819

Digi-Key Part Number
345-126819-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126819
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Obsolete
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
2.756" (70.00mm)
Width
0.484" (12.29mm)
Height
0.453" (11.50mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$17.94000$17.94
10$16.93800$169.38
25$15.94160$398.54
Additional Resources
AttributeDescription
Other Names345-126819
Standard Package1