126812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126812

Digi-Key Part Number
345-126812-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126812
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
11.811" (300.00mm)
Width
0.495" (12.57mm)
Height
0.433" (11.00mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$24.24000$24.24
10$22.89400$228.94
25$21.54760$538.69
50$20.20080$1,010.04
100$18.85410$1,885.41
250$17.50736$4,376.84
500$17.17070$8,585.35
1,000$16.83401$16,834.01
Additional Resources
AttributeDescription
Other Names345-126812
Standard Package1