126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126785

Digi-Key Part Number
345-126785-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126785
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
5.906" (150.00mm)
Width
0.517" (13.14mm)
Height
0.394" (10.00mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$19.46000$19.46
10$18.37600$183.76
25$17.29520$432.38
50$16.21440$810.72
100$15.13350$1,513.35
250$14.05252$3,513.13
500$13.78222$6,891.11
1,000$13.51201$13,512.01
Additional Resources
AttributeDescription
Other Names345-126785
Standard Package1