126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126735

Digi-Key Part Number
345-126735-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126735
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Obsolete
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
2.756" (70.00mm)
Width
0.416" (10.57mm)
Height
0.354" (9.00mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$16.68000$16.68
10$15.75700$157.57
25$14.82960$370.74
Additional Resources
AttributeDescription
Other Names345-126735
Standard Package1