126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126734

Digi-Key Part Number
345-126734-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126734
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
23.622" (600.00mm)
Width
0.551" (14.00mm)
Height
0.335" (8.50mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$34.59000$34.59
10$32.66700$326.67
25$30.74480$768.62
50$28.82320$1,441.16
100$26.90150$2,690.15
250$24.98000$6,245.00
500$24.49964$12,249.82
1,000$24.01926$24,019.26
Additional Resources
AttributeDescription
Other Names345-126734
Standard Package1