126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126655

Digi-Key Part Number
345-126655-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126655
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$15.83000$15.83
10$14.95000$149.50
25$14.07000$351.75
50$13.19100$659.55
100$12.31160$1,231.16
250$11.43216$2,858.04
500$11.21236$5,606.18
1,000$10.99250$10,992.50
Additional Resources
AttributeDescription
Other Names345-126655
Standard Package1