126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126654

Digi-Key Part Number
345-126654-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126654
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$15.69000$15.69
10$15.26500$152.65
25$14.41680$360.42
50$13.56860$678.43
100$12.72080$1,272.08
250$11.87268$2,968.17
500$11.02460$5,512.30
1,000$10.81258$10,812.58
Additional Resources
AttributeDescription
Other Names345-126654
Standard Package1