126639
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126639

Digi-Key Part Number
345-126639-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126639
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$26.92000$26.92
10$25.43200$254.32
25$23.93640$598.41
50$22.44060$1,122.03
100$20.94430$2,094.43
250$19.44832$4,862.08
500$19.07432$9,537.16
1,000$18.70031$18,700.31
Additional Resources
AttributeDescription
Other Names345-126639
Standard Package1