126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126638

Digi-Key Part Number
345-126638-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126638
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$25.42000$25.42
10$24.01100$240.11
25$22.59880$564.97
50$21.18620$1,059.31
100$19.77380$1,977.38
250$18.36136$4,590.34
500$18.00828$9,004.14
1,000$17.65518$17,655.18
Additional Resources
AttributeDescription
Other Names345-126638
Standard Package1