126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126628

Digi-Key Part Number
345-126628-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126628
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$19.93000$19.93
10$18.83300$188.33
25$17.72520$443.13
50$16.61760$830.88
100$15.50960$1,550.96
250$14.40184$3,600.46
500$14.12490$7,062.45
1,000$13.84793$13,847.93
Additional Resources
AttributeDescription
Other Names345-126628
Standard Package1