126615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126615

Digi-Key Part Number
345-126615-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126615
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$29.41000$29.41
10$27.76700$277.67
25$26.13440$653.36
50$24.50080$1,225.04
100$22.86730$2,286.73
250$21.23400$5,308.50
500$20.82564$10,412.82
1,000$20.41730$20,417.30
Additional Resources
AttributeDescription
Other Names345-126615
Standard Package1