126603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126603

Digi-Key Part Number
345-126603-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126603
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$23.44000$23.44
10$22.13200$221.32
25$20.83120$520.78
50$19.52900$976.45
100$18.22700$1,822.70
250$16.92508$4,231.27
500$16.59960$8,299.80
1,000$16.27412$16,274.12
Additional Resources
AttributeDescription
Other Names345-126603
Standard Package1