126600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126600

Digi-Key Part Number
345-126600-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126600
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$23.75000$23.75
10$22.43800$224.38
25$21.11760$527.94
50$19.79780$989.89
100$18.47790$1,847.79
250$17.15800$4,289.50
500$16.82804$8,414.02
1,000$16.49808$16,498.08
Additional Resources
AttributeDescription
Other Names345-126600
Standard Package1