126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126538

Digi-Key Part Number
345-126538-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126538
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$27.69000$27.69
10$26.14400$261.44
25$24.60520$615.13
50$23.06740$1,153.37
100$21.52960$2,152.96
250$19.99176$4,997.94
500$19.60732$9,803.66
1,000$19.22287$19,222.87
Additional Resources
AttributeDescription
Other Names345-126538
Standard Package1