126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126488

Digi-Key Part Number
345-126488-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126488
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$28.43000$28.43
10$26.85400$268.54
25$25.27400$631.85
50$23.69460$1,184.73
100$22.11490$2,211.49
250$20.53524$5,133.81
500$20.14034$10,070.17
1,000$19.74544$19,745.44
Additional Resources
AttributeDescription
Other Names345-126488
Standard Package1