126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126473

Digi-Key Part Number
345-126473-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126473
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$17.55000$17.55
10$16.57400$165.74
25$15.59960$389.99
50$14.62440$731.22
100$13.64930$1,364.93
250$12.67444$3,168.61
500$12.43066$6,215.33
1,000$12.18693$12,186.93
Additional Resources
AttributeDescription
Other Names345-126473
Standard Package1