126408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126408

Digi-Key Part Number
345-126408-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126408
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$20.77000$20.77
10$19.62100$196.21
25$18.46600$461.65
50$17.31160$865.58
100$16.15760$1,615.76
250$15.00352$3,750.88
500$14.71502$7,357.51
1,000$14.42649$14,426.49
Additional Resources
AttributeDescription
Other Names345-126408
Standard Package1