126405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126405

Digi-Key Part Number
345-126405-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126405
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Wakefield-Vette
-
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Not Applicable
EAR99
7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$18.11000$18.11
10$17.10800$171.08
25$16.10080$402.52
50$15.09460$754.73
100$14.08840$1,408.84
250$13.08204$3,270.51
500$12.83042$6,415.21
1,000$12.57885$12,578.85
345-126405
1