126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126379

Digi-Key Part Number
345-126379-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126379
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$15.36000$15.36
10$14.94200$149.42
25$14.11200$352.80
50$13.28220$664.11
100$12.45190$1,245.19
250$11.62180$2,905.45
500$10.79168$5,395.84
1,000$10.58416$10,584.16
Additional Resources
AttributeDescription
Other Names345-126379
Standard Package1