126344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126344

Digi-Key Part Number
345-126344-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126344
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$16.85000$16.85
10$15.91500$159.15
25$14.97840$374.46
50$14.04200$702.10
100$13.10600$1,310.60
250$12.16976$3,042.44
500$11.93572$5,967.86
1,000$11.70169$11,701.69
Additional Resources
AttributeDescription
Other Names345-126344
Standard Package1