126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126301

Digi-Key Part Number
345-126301-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126301
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$20.94000$20.94
10$19.77300$197.73
25$18.60920$465.23
50$17.44620$872.31
100$16.28310$1,628.31
250$15.12000$3,780.00
500$14.82924$7,414.62
1,000$14.53846$14,538.46
Additional Resources
AttributeDescription
Other Names345-126301
Standard Package1