126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126297

Digi-Key Part Number
345-126297-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126297
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Wakefield-Vette
-
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Not Applicable
EAR99
7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$18.67000$18.67
10$17.64000$176.40
25$16.60240$415.06
50$15.56500$778.25
100$14.52720$1,452.72
250$13.48960$3,372.40
500$13.23020$6,615.10
1,000$12.97078$12,970.78
345-126297
1