126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126296

Digi-Key Part Number
345-126296-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
126296
Supplier
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$17.98000$17.98
10$16.98000$169.80
25$15.98120$399.53
50$14.98260$749.13
100$13.98370$1,398.37
250$12.98496$3,246.24
500$12.73524$6,367.62
1,000$12.48554$12,485.54
Additional Resources
AttributeDescription
Other Names345-126296
Standard Package1