
19755-XXL-AB | |
|---|---|
DigiKey Part Number | 19755-XXL-AB-ND |
Manufacturer | |
Manufacturer Product Number | 19755-XXL-AB |
Description | ROUND HEAT SINK BRIDGELUX LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19000 Round Bridgelux LED Light Engines Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux LED Light Engines | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.09810 | $3,209.81 |
| Unit Price without GST: | $32.09810 |
|---|---|
| Unit Price with GST: | $35.30791 |

