9774100960R_View 1
9774100960R_View 1
9774120960R
9774120960R

9774120960R

Digi-Key Part Number
732-7121-2-ND - Tape & Reel (TR)
732-7121-1-ND - Cut Tape (CT)
732-7121-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
9774120960R
Supplier
Description
ROUND SPACER STEEL 12MM
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Round Spacer Unthreaded - Steel 0.472" (12.00mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.472" (12.00mm)
Length - Overall
0.528" (13.41mm)
Features
Surface Mount
Material
Steel
Plating
Tin
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS7318.19.0000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.05000$3.05
10$2.92200$29.22
50$2.56040$128.02
100$2.37800$237.80
Tape & Reel (TR)
QtyUnit PriceExt Price
300$1.91493$574.48
Additional Resources
AttributeDescription
Other Names
732-7121-2
732-7121-1
732-7121-6
Q11107091
Standard Package300