
970180324 | |
---|---|
DigiKey Part Number | 732-12870-ND |
Manufacturer | |
Manufacturer Product Number | 970180324 |
Description | BRASS SPACER STUD METRIC THREAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.18900 | $11.89 |
50 | $1.04180 | $52.09 |
100 | $0.91380 | $91.38 |
500 | $0.85128 | $425.64 |
1,000 | $0.80811 | $808.11 |
Unit Price without GST: | $1.27000 |
---|---|
Unit Price with GST: | $1.39700 |