691241510009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691241510009
691241510009
691241510009

691241510009

DigiKey Part Number
732-691241510009-ND
Manufacturer
Manufacturer Product Number
691241510009
Description
5.08 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691241510009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
14 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
In-Stock: 88
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$9.24000$9.24
10$8.24700$82.47
50$7.64420$382.21
100$7.04140$704.14
400$5.23963$2,095.85
Manufacturers Standard Package
Unit Price without GST:$9.24000
Unit Price with GST:$10.16400